
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | INA2321EA/2K5 | 0 | 2500 | |||||||||
| Mouser | 595-INA2321EA/2K5 | 2,437 | 1 | Tape & Reel | ||||||||
| Win Source | WS-INA2321EA/2K5 | 1,915 | 15 | 9h | ||||||||
| Worldway Electronics | INA2321EA/2K5 | 26,062 | 7 | Tape & Reel | 4h | |||||||
| Utmel Electronic | 2502-INA2321EA/2K5 | 5,600 | 18h |
Download Texas Instruments INA2321EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments INA2321EA/2K5 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: