Texas Instruments INA2331AIPWR

Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
$ 1.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2331AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

HQonline

LCSC

Newark

Inventory History

3 month trend:
-49.47%

CAD Models

Download Texas Instruments INA2331AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.794
$ 2.445
Stock
328,458
239,962
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA2332AIPWR
ROHS3Compliant EAR99 INA2332 Cut Tape (CT) op amp buffer circuit 5mm 0.00001muA 8mV 86.02dB
Texas InstrumentsINA2332AIPWT
Low-Power, Single-Supply, CMOS Instrumentation Amplifiers 14-TSSOP -55 to 125
Texas InstrumentsINA2332AIPWTG4
Low-Power, Single-Supply, CMOS Instrumentation Amplifiers 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments INA2331AIPWR provided by its distributors.

Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
ROHS3Compliant EAR99 INA2331 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 1mV 86.02dB
Instrumentation Amplifier, 2 Func, 1000uV Offset-Max, 2MHz Band Width, CMOS, PDSO14
SP Amp INSTR Amp Dual R-R O/P 5.5V 14-Pin TSSOP T/R
0.5pA 1mV 2MHz Dual channel TSSOP-14 Instrumentation Amplifiers ROHS
415μA 5V/μs 2MHz 90dB 48mA 2 5.5V 1mV 0.5pA 2MHz TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.