Texas Instruments INA226AQDGSRQ1

SP Amp Current Shunt and Power Monitor Dual 5.5V 10-Pin VSSOP T/R
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA226AQDGSRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages10 years ago
Technical Drawing2 pages22 years ago

Upverter

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-96.82%

CAD Models

Download Texas Instruments INA226AQDGSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 1.322
$ 1.322
Stock
382,119
1,485,379
1,485,379
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.25 mV
2.5 µV
2.5 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA226AIDGSR
36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
Texas InstrumentsDAC084S085CIMM/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsINA226AIDGST
36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA226AQDGSRQ1 provided by its distributors.

SP Amp Current Shunt and Power Monitor Dual 5.5V 10-Pin VSSOP T/R
AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
Monitor 2.7V to 5.5V Automotive AEC-Q100 10-Pin VSSOP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, +2V, PDSO10
0V~36V MSOP-10 Monitors & Reset Circuits ROHS
IC MONITOR PWR/CURR BIDIR 10MSOP
IC CURRENT MONITOR 0.02% 10VSSOP
Digital Voltage, Current, Power Sensor
420¦ÌA 2.7V 5.5V HEV/EV Battery Management,Body Control Modules,Automatic Lock Motor Control,Automatic Window Motor Control,Valve Control VSSOP-10 , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.