Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA226AIDGSR

36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA226AIDGSR.

element14 APAC

Datasheet33 pages12 years ago
Datasheet38 pages11 years ago

Texas Instruments

Upverter

LCSC

Future Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download Texas Instruments INA226AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 2.39
$ 2.39
Stock
1,295,740
417,679
417,679
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
420 µA
420 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA327EA/2K5
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-MSOP -40 to 85
Texas InstrumentsOPA2300AIDGST
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2300AIDGSR
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments INA226AIDGSR provided by its distributors.

36V, 16-bit, ultra-precise i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
Current Sense Amplifier, 3.5Khz, Vssop10; |Texas Instruments INA226AIDGSR
CURRENT SENSE AMPLIFIER, 3.5KHZ, VSSOP10; No. of Amplifiers:1 Amplifier; Input Bias Current:10µA; Amplifier Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA226AIDGSR .
  • INA226AIDGSR.