Texas Instruments INA215BQDCKRQ1

AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -55 to 125
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA215BQDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

HQonline

Inventory History

3 month trend:
-38.64%

CAD Models

Download Texas Instruments INA215BQDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.479
$ 0.479
Stock
187,614
268,046
268,046
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
1
-
-
Slew Rate
0.4 V/µs
-
-
Gain Bandwidth Product
40 kHz
-
-
Input Offset Voltage (Vos)
1 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
65 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsINA215AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA215AIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA214BQDCKRQ1
AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Current Sense Amplifier, Bidirectional, Zero-Drift, 1% Max. Gain Error, 60 µV Offset
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments INA215BQDCKRQ1 provided by its distributors.

AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -55 to 125
SP Amp Current Shunt Monitor Single 26V Automotive 6-Pin SC-70 T/R
65¦ÌA 400mV/¦Ìs 40KHz 140dB Single-Ended 1 1 26V 1¦ÌV 28¦ÌA Current Sense SC-70-6 1mm
ROHS3Compliant EAR99 INA215 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2mm 35muA 1muV 40kHz
Single channel SC-70-6 Current Sense Amplifiers ROHS
IC OP AMP CUR SEN 40KHZ SC70-6
Automotive Low/High Side Measurement Bidirectional Zero-Drift Series Current-Shunt Monitor 75 V/V Gain 6-Pin SC-70 T/R
INA215-Q1 AEC-Q100, 26V, BI-DIRE
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.