Texas Instruments INA215BIDCKR

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA215BIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments INA215BIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.309
$ 0.309
Stock
268,046
187,614
187,614
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
40 kHz
40 kHz
Input Offset Voltage (Vos)
-
1 µV
1 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments INA215BIDCKR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
65¦ÌA 400mV/¦Ìs 25nV/rtHz 40KHz 105dB 1 1 26V 1¦ÌV 28¦ÌA Current Sense SC-70-6 , 1mm
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
ROHS3Compliant e4 INA215 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 2mm 35muA 5V 40kHz
Single channel SC-70-6 Current Sense Amplifiers ROHS
Low/High Side Measurement Bidirectional Zero-Drift Series Current-Shunt Monitor 26V 75 V/V Gain 6-Pin SC-70 T/R
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.