Texas Instruments INA214AQDCKRQ1

ROHS3Compliant EAR99 INA214 Tape & Reel (TR) op amp amplifier circuit 2mm 35muA 60muV 30kHz
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA214AQDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages11 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

HQonline

LCSC

Inventory History

3 month trend:
-30.65%

CAD Models

Download Texas Instruments INA214AQDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.479
$ 0.479
Stock
4,921,955
1,791,588
1,791,588
Authorized Distributors
2
3
3
Case/Package
SOT-23-6
SC
SC
Number of Pins
6
6
6
Number of Circuits
-
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
14 kHz
14 kHz
Input Offset Voltage (Vos)
1 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
105 dB
105 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
-
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsINA199B2DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199B1DCKT
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199B3DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Analog DevicesADA4851-1YRJZ-RL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Analog DevicesADA4851-1YRJZ-RL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R
Analog DevicesADA4851-1WYRJZ-R7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments INA214AQDCKRQ1 provided by its distributors.

ROHS3Compliant EAR99 INA214 Tape & Reel (TR) op amp amplifier circuit 2mm 35muA 60muV 30kHz
AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Special Purpose Amplifiers; INA214AQDCKRQ1; TEXAS INSTRUMENTS; 6; SOT-23-6; 26 V; 1
SP Amp Current Shunt Monitor Single 26V Automotive 6-Pin SC-70 T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 8 8ns 8-Pin VDFPN EP T/R
CURRENT SENSE AMP, AEC-Q100, SC-70-6; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 28µA; Type de boîtier d'amplificateur: SC-70; Nombre de broches: 6Broche(s); Température d'utilisation min: -40°C
Current Sense Amp, Aec-Q100, Sc-70-6; No. Of Amplifiers:1 Amplifier; Input Bias Current:28Μa; Amplifier Case Style:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:30Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA214AQDCKRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA214AQDCKRQ1 .