Texas Instruments INA199B1DCKT

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B1DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages19 years ago

Arrow.cn

Inventory History

3 month trend:
-12.16%

CAD Models

Download Texas Instruments INA199B1DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.332
$ 0.332
Stock
1,590,037
1,553,835
1,553,835
Authorized Distributors
3
2
2
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
80 kHz
80 kHz
80 kHz
Input Offset Voltage (Vos)
150 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsINA199B2DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199B3DCKR
Bi-Directional Current Sense Amp, 26V, 1.5% Accuracy, SOT-23-6
Texas InstrumentsINA199B2DCKT
IC OPAMP CURR SENSE 30KHZ SC70-6 / Current Sense Regulator High/Low-Side SC-70-6
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier
STMicroelectronicsTSV850ILT
ROHS3Compliant EAR99 TSV850 Tape & Reel (TR) op amp amplifier circuit 2.925mm 27nA 4mV 1300kHz

Descriptions

Descriptions of Texas Instruments INA199B1DCKT provided by its distributors.

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
Op Amp 140dB -0.1V -100mV~26V 26V SC-70-6 SMD 1mm H
IC OPAMP CURR SENSE 80KHZ SC70-6
Voltage Output Current Shunt Monitor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.