Texas Instruments INA214AIDCKTG4

SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA214AIDCKTG4.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages14 years ago
Datasheet16 pages17 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments INA214AIDCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.479
Stock
330,576
1,887,629
1,887,629
Authorized Distributors
0
2
2
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Voltage Gain
40 dB
40 dB
40 dB
Bandwidth
14 kHz
-
-
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Bias Current
35 µA
35 µA
35 µA
Slew Rate
-
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
26 V
26 V
26 V
Case/Package
SC
SC
SC
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA214AIDCKTG4.

Related Parts

Texas InstrumentsINA214BIDCKR
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA210AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA211AIDCKT
26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR
Current Sense Amplifier, Bidirectional, Zero-Drift, 1% Max. Gain Error, 60 µV Offset
Current Sense Amplifier, 1.5% Max. Gain Error, Bi-Directional Zero-Drift, -0.3V to 26V CMIVR

Descriptions

Descriptions of Texas Instruments INA214AIDCKTG4 provided by its distributors.

SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125
ROHS3Compliant EAR99 INA214 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2mm 28muA 60muV 140dB
Ic,Current-Sense Gauge,Tssop,6Pin,Plastic
Operational Amplifier, 1 Func, PDSO6
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6
IC CURR SENSE 1 CIRCUIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.