Texas Instruments INA2134UA/2K5E4

Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2134UA/2K5E4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

Upverter

Newark

DigiKey

CAD Models

Download Texas Instruments INA2134UA/2K5E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.75
Stock
87,046
356,595
356,595
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments INA2134UA/2K5E4 provided by its distributors.

Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
SP Amp DIFF AMP Dual ±18V 14-Pin SOIC T/R
IC DUAL AUDIO DIFF RCVR 14-SOIC
e4 INA2134 Tape & Reel (TR) ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY audio amplifier 8V 1.58mm 2.4mA 74dB
Ic, Diff Line Receiver, Dual, Soic-14, Full Reel
SPECIALTY ANALOG CIRCUIT PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2134UA2K5E4