Texas Instruments INA2134UA

Texas Instruments INA2134UA Op-amp buffer amplifier Linear IC Instrumentation
$ 3.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2134UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-2.62%

CAD Models

Download Texas Instruments INA2134UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.035
$ 2.617
Stock
588,673
392,351
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.4 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsINA2137UA/2K5
0.001%, 2-Channel (Stereo), 8V-36V, Class AB, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsINA2137UA
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC -40 to 85
Texas InstrumentsTPA4860D
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Texas InstrumentsTPA4860DR
1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA2134UA provided by its distributors.

Texas Instruments INA2134UA Op-amp buffer amplifier Linear IC Instrumentation
Op Amp, 2.4mA, 14V/μs Slew Rate, 2-Ch, 8V Input, ±18V Supply, 1mV Offset @ ±18V, SOIC-14, SMD, 1.75mm H
Dual, audio differential line receivers, 0 dB (g=1) 14-SOIC -40 to 85
AMP DUAL DIFF LINE RECEIVER, 2134; Type d'interface CI: -; Nombre de drivers: -; Gamme de produit: -; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019); Bande passante: 3.1MHz; Courant, alimentation: 2.4mA; Dérive de l'offse
Amp Dual Diff Line Receiver, 2134; Ic Interface Type:-; No. Of Drivers:-; Product Range:-; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019); Amplifier Case Style:Soic; Amplifier Type:Differential Receiver; Bandwidth:3.1Mhz; Base Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2134UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA2134UA .
  • INA2134UA.