Texas Instruments INA210CIRSWT

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA210CIRSWT.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA210CIRSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.492
Stock
90,101
66,806
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments INA210CIRSWT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
65¦ÌA 400mV/¦Ìs 14KHz 105dB 1 26V 550nV 28¦ÌA QFN , 500¦Ìm
IC OPAMP CURR SENSE 14KHZ 10UQFN
ROHS3Compliant EAR99 INA210 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 1.8mm 35muA 26V 14kHz
Bi-Directional Zero-Drift High Accuracy Low and High-Side Voltage Out Current Shunt Monitor 26V 200V/V 10-Pin UQFN T/R
C Version Of The Existing Ina210birsw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.