Texas Instruments INA210CIRSWR

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA210CIRSWR.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.32%

CAD Models

Download Texas Instruments INA210CIRSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.926
Stock
66,806
90,101
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments INA210CIRSWR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
ROHS3Compliant e4 INA210 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 1.8mm 35muA 5V 14kHz
IC CURR SENSE 1 CIRCUIT 10UQFN
Bi-Directional Zero-Drift High Accuracy Low and High-Side Voltage Out Current Shunt Monitor 26V 200V/V 10-Pin UQFN T/R
C Version Of The Existing Ina210birsw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.