Texas Instruments INA206AIDGSTG4

Current-Shunt Monitor with Dual Comparators 10-Pin VSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA206AIDGSTG4.

Texas Instruments

Datasheet27 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments INA206AIDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.74
Stock
22,700
1,612,966
1,612,966
Authorized Distributors
0
3
3
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
500 kHz
500 kHz
500 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
VSSOP
VSSOP
VSSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA206AIDGSTG4.

Related Parts

Texas InstrumentsTPS62056DGSR
3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS60500DGSR
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Texas InstrumentsTPS62056DGS
3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA206AIDGSTG4 provided by its distributors.

Current-Shunt Monitor with Dual Comparators 10-Pin VSSOP T/R
80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Window Comparator & Ref 10-VSSOP -40 to 125
DUAL COMPARATOR 2500 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO10
IC, CURRENT SHUNT MONITOR, 500KHZ MSOP10
IC CURRENT MONITOR 3.5% 10MSOP
Current Sense Amplifier IC; Gain Max, V/V:20; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Common Mode Voltage Max, Vcm:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.