Texas Instruments TPS62056DGS

3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62056DGS.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet18 pages23 years ago

Upverter

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-4.25%

CAD Models

Download Texas Instruments TPS62056DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.392
$ 1.053
$ 1.053
Stock
480,211
491,634
491,634
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
850 kHz
850 kHz
850 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62056DGS.

Related Parts

Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62051DGSR
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62052DGSR
1.5-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62056DGS provided by its distributors.

3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Switching Regulator, Voltage-mode, 0.8A, 1000kHz Switching Freq-Max, PDSO10
Buck Yes 850kHz Fixed 1 3.3V 3.3V 10V 2.7V VSSOP-10 SMD 3mm × 3mm × 1.02mm
Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 3.3V 0.8A 10-Pin VSSOP Tube
IC REG BUCK 3.3V 800MA 10VSSOP
3.3V 800mA Step-Down Converter, 10V Vin, 93% Eff, VSSOP
BUCK CONVERTER, 0.8A 3.3V, 62056; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 10Broche(s); Courant, sortie: 800mA;
Buck Converter, 0.8A 3.3V, 62056; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:10V; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:10Pins; Output Current:800Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62056DGS
BUCK Converter, 0.8A 3.3V, 62056; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:10V; DC / DC Converter IC Case:VSSOP; No. of Pins:10Pins; Output Current:800mA; Output Voltage Nom.:3.3V; Switching Frequency:850kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:3%; Base Number:62056; Frequency:850kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.8A; Output Voltage:3.3V; Primary Input Voltage:7.2V; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1.4A; Termination Type:Surface Mount Device; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62056DGS .
  • TPS62056DGS.