Texas Instruments INA206AIDGST

-16 to 80V, 500kHz current sense amplifier w/ window comparator 10-VSSOP -40 to 125
$ 2.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA206AIDGST.

Texas Instruments

Datasheet27 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments INA206AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 1.74
Stock
297,928
1,602,485
Authorized Distributors
5
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA206AIDGST.

Related Parts

Texas InstrumentsTPS62056DGSR
3.3-V Output, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS60500DGSR
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA206AIDGST provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ window comparator 10-VSSOP -40 to 125
Current-Shunt Monitor with Dual Comparators 10-Pin VSSOP T/R
2.8mA 2.7V -16V~80V 2.7 V to 18 V VSSOP-10 , 950¦Ìm
Comparator Dual 18V Automotive 10-Pin VSSOP T/R
IC CURRENT MONITOR 3.5% 10VSSOP
INA206 80V, LOW-/HIGH-SIDE, HIGH
Current Sense Amplifier IC; Gain Max, V/V:20; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Common Mode Voltage Max, Vcm:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.