Texas Instruments INA193AIDBVRG4

-16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA193AIDBVRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

Upverter

Newark

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 2.247
$ 2.247
Stock
423,289
2,376,846
2,376,846
Authorized Distributors
0
4
4
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
26.02 dB
26.02 dB
26.02 dB
Bandwidth
500 kHz
500 kHz
500 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
16 µA
16 µA
16 µA
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOT-23-5
SOT-23
SOT-23
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Descriptions

Descriptions of Texas Instruments INA193AIDBVRG4 provided by its distributors.

-16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125
SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R
CURRENT SHUNT MONITOR 500KHZ SOT23-5, FULL REEL
CURRENT SHUNT MONITOR −16V to +80V Common-Mode Range
Operational Amplifier, 1 Func, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.