Texas Instruments INA193AIDBVR

-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
$ 2.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA193AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

Newark

Future Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-93.36%

CAD Models

Download Texas Instruments INA193AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.311
$ 2.943
$ 2.943
Stock
1,655,130
431,947
431,947
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
106 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsINA195AIDBVR
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA196AIDBVR
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA197AIDBVT
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments INA193AIDBVR provided by its distributors.

-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5
106.02dB 900μA@ 12V fixed 20mA 6V -16V -16V~80V 80V SOT-23-5 SMD mount 1.45mm(height)
SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R
CURRENT SENSE AMPLIFIER, 500KHZ, SOT23-5; No. of Amplifiers:1 Amplifier; Input Bias Current:8µA; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA193AIDBVR .
  • INA193AIDBVR.