Texas Instruments INA137UA

Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC -40 to 85
$ 1.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA137UA.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Jameco

DigiKey

Inventory History

3 month trend:
+103%

CAD Models

Download Texas Instruments INA137UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.997
$ 1.66
$ 1.66
Stock
399,608
401,286
401,286
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA137UA.

Related Parts

Texas InstrumentsINA137UA/2K5
Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC -40 to 85
Texas InstrumentsINA134UA/2K5
Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85
Texas InstrumentsINA134UA
AMP DIFF LINE RECEIVER, SOIC8, 134; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments INA137UA provided by its distributors.

Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC -40 to 85
EAR99 INA137 Tube ACTIVE (Last Updated: 3days ago) audio amplifier 1mV 1.58mm 2.4mA 74dB
SP Amp DIFF Line Receiver Amp Dual ±18V/36V 8-Pin SOIC Tube
TEXAS INSTRUMENTS INA137UA AMP DIFF LINE RECEIVER, SOIC8, 137
AMP DIFF LINE RECEIVER, SOIC8, 137; Type d'interface CI: -; Nombre de drivers: -; Gamme de produit: -; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019); Bande passante: 4MHz; Courant, alimentation: 2.4mA; Gain max.: 2dB; Gam
AMP DIFF LINE RECEIVER, SOIC8, 137; IC Interface Type:-; No. of Drivers:-; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:SOIC; Amplifier Type:Differential Receiver; Bandwidth:4MHz; Base Number:137; Gain dB Max:2dB; Input Offset Voltage:1mV; Input Offset Voltage Max:1000µV; No. of Amplifiers:1Amplifiers; No. of Pins:8Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Slew Rate:14V/µs; Supply Current:2.4mA; Supply Voltage + Nom:18V; Supply Voltage Max:18V; Supply Voltage Min:4V; Supply Voltage Range:± 4V to ± 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA137UA .