Texas Instruments INA134UA/2K5

Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA134UA/2K5.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Newark

Inventory History

3 month trend:
+31.27%

CAD Models

Download Texas Instruments INA134UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 2.052
$ 2.052
Stock
340,958
284,173
284,173
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
14 V/µs
14 V/µs
14 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA134UA/2K5.

Related Parts

Texas InstrumentsINA137UA/2K5
Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC -40 to 85
Texas InstrumentsINA137UA
Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC -40 to 85
Texas InstrumentsINA134UA
AMP DIFF LINE RECEIVER, SOIC8, 134; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments INA134UA/2K5 provided by its distributors.

Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85
SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R
0.002% 1-Channel (Mono) 8V ¡À18V 50K¦¸ AB SOIC-8 , 1.75mm
EAR99 INA134 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) audio amplifier 1mV 1.58mm 2.4mA 74dB
SOIC-8 Special Purpose Amplifiers ROHS
IC AUDIO DIFF LINE RCVR 8-SOIC
SPECIALTY ANALOG CIRCUIT PDSO8
Line Driver IC; Supply Voltage Min:8V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA134UA-2K5
  • INA134UA2K5