Texas Instruments INA132UAG4

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA132UAG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments INA132UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.719
$ 1.719
Stock
56,958
668,579
668,579
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
160 µA
160 µA
160 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA132UAG4.

Related Parts

Texas InstrumentsINA132UA/2K5
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 300KHZ 8SOIC
Texas InstrumentsINA132UA
Low Power, Single-Supply DIFFERENCE AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas InstrumentsINA132UAE4
SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments INA132UAG4 provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC Tube
Low Power, Single-Supply Difference Amplifier 8-SOIC -40 to 85
Instrumentation Amplifier IC; Gain Max, V/V:1; Supply Voltage Min:2.7V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Common Mode Ratio:76 dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.