Texas Instruments INA126UA/2K5

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+283%

CAD Models

Download Texas Instruments INA126UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.406
Stock
842,312
300,890
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126UA/2K5.

Related Parts

Texas InstrumentsINA126UA
INST Amp Single ±18V/36V 8-Pin SOIC Tube / IC OPAMP INSTR 200KHZ 8SOIC
Texas InstrumentsINA126U
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Texas InstrumentsINA126U/2K5
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA126UA/2K5 provided by its distributors.

36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC T/R
SINGLE VERSION MICROPOWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8
Instrumentation Amplifiers; INA126UA/2K5; TEXAS INSTRUMENTS; 8; 1; 500 µV; SOIC
10nA 150uV 200kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS
175¦ÌA 400mV/¦Ìs 200KHz 10mA 1 2.7V ¡À18V,36V 150¦ÌV 10nA 200KHz SOIC-8 , 1.75mm
INSTR AMPLIFIER, 200KHZ, 90DB, SOIC-8
INSTR AMPLIFIER, 200KHZ, 90DB, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Tension d'offset d'entrée: 500µV; Vitesse de balayage: 0.4V/µs; Bande passante: 200kHz; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ±
Instr Amplifier, 200Khz, 90Db, Soic-8; No. Of Amplifiers:2 Amplifier; Input Offset Voltage:500Μv; Slew Rate:0.4V/Μs; Bandwidth:200Khz; Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA126UA/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126UA 2K5
  • INA126UA-2K5
  • INA126UA/2K5 .
  • INA126UA2K5