Texas Instruments INA126UA

INST Amp Single ±18V/36V 8-Pin SOIC Tube / IC OPAMP INSTR 200KHZ 8SOIC
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA126UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+250%

CAD Models

Download Texas Instruments INA126UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.538
$ 1.9
Stock
411,444
831,939
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.4 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
175 µA
175 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA126UA.

Related Parts

Texas InstrumentsINA126UA/2K5
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Texas InstrumentsINA126U
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Texas InstrumentsINA126U/2K5
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments INA126UA provided by its distributors.

INST Amp Single ±18V/36V 8-Pin SOIC Tube / IC OPAMP INSTR 200KHZ 8SOIC
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-SOIC
Texas Instruments INA126UA Linear IC Op-amp Buffer Amplifier Tube
SINGLE VERSION MICROPOWER INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8
SP Amp Instrumented Amp Single ±18 Volt 36 Volt 8-Pin SOIC Tube
Instrumentation Amplifier 1 Circuit 8-SOIC
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 250μVbias, 8Pin SOICencapsulation
IC, AMP INSTRUMENTATION, SOIC8, 126; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: -; Slew Rate: -; Bandwidth: 200kHz; Supply Voltage Range: -; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Amplifier Output: -; CMRR: -;
IC, SM AMP INSTRUMENTATIONIC, SM AMP INSTRUMENTATION; AMPLIFIERS, NO. OF:1; GAIN, PROGRAMMABLE MAX:10000; VOLTAGE, SUPPLY +NOM:15V; BANDWIDTH:200KHZ; INPUT OFFSET DRIFT, MAX:3UV/(DEGREE C); VOLTAGE, INPUT OFFSET MAX:500UV; SLEW
IC, AMP INSTRUMENTATION, SOIC8, 126; No. of Amplifiers:1; Bandwidth:200kHz; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier Type:Instrumentation; Base Number:126; IC Generic Number:126; Input Offset Drift Max:3µV/°C; Input Offset Voltage Max:500µV; Logic Function Number:126; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:Low Noise; Package / Case:SOIC; Programmable Gain Max:10000; Slew Rate:0.4; Supply Voltage + Nom:15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA126U/A
  • INA126UA.
  • INA126UA...