Texas Instruments INA117P-BI

High Common-Mode Voltage Difference Amplifier 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117P-BI.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages17 years ago
Datasheet19 pages18 years ago
Datasheet3 pages30 years ago

DigiKey

Sierra IC

CAD Models

Download Texas Instruments INA117P-BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.625
$ 7.625
Stock
112,264
235,298
235,298
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
200 kHz
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
70 dB
70 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
1.5 mA
1.5 mA

Related Parts

Texas InstrumentsINA105KPG4
Precision Unity Gain Differential Amplifier 8-PDIP
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6281-E/P
MICROCHIP MCP6281-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP601-E/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Analog DevicesMAX4166EPA+
Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments INA117P-BI provided by its distributors.

High Common-Mode Voltage Difference Amplifier 8-PDIP
1.5mA 2.6V/μs 200KHz 86dB 20mA 1 10V 36V 120μV 200KHz PDIP-8 Through hole mounting
Differential Amplifiers V Diff Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.