Texas Instruments INA117P

Texas Instruments INA117P Linear IC Op-amp buffer amplifier tube instrumentation
$ 7.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago
Datasheet3 pages30 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+73.53%

CAD Models

Download Texas Instruments INA117P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.625
$ 9.242
$ 9.242
Stock
244,978
102,199
102,199
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.1 V/µs
2.1 V/µs
Gain Bandwidth Product
-
500 kHz
500 kHz
Input Offset Voltage (Vos)
1 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
84 dB
84 dB
Common Mode Rejection Ratio
70 dB
86 dB
86 dB
Min Supply Voltage
10 V
2.5 V
2.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
1.5 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA117PG4
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
Texas InstrumentsINA105KP
Texas Instruments INA105KP Linear IC Op-amp buffer amplifier for instrumentation
Texas InstrumentsOPA704PA
12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments INA117P provided by its distributors.

Texas Instruments INA117P Linear IC Op-amp buffer amplifier tube instrumentation
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
High Common-Mode Voltage Difference Amplifier 8-PDIP -40 to 85
SP Amp Differential Amplifier Single ±18V 8-Pin PDIP Tube
Op Amp 1.5mA 2.6V/μs 200kHz 20mA 1Ch 10V ±18V 120μV PDIP-8 TH 5.08mm H
IC, AMP DIFF UNITY GAIN, DIP8, 117; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 1mV; Gain dB Max: 1dB; Bandwidth: 200kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: DIP; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA117P .
  • INA117P.