Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA105KPG4

IC OPAMP DIFF 1 CIRCUIT 8DIP Differential Amplifier 1 Circuit 8-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA105KPG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments INA105KPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.62
Stock
136,696
236,954
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
-
50 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA105KPG4.

Related Parts

Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
MicrochipMCP601-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6281-E/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP601-E/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLV2341IP
LinCMOS(TM) Programmable Low-Voltage Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments INA105KPG4 provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8DIP Differential Amplifier 1 Circuit 8-PDIP
Precision Unity Gain Differential Amplifier 8-PDIP
TEXAS INSTRUMENTS - INA105KPG4 - DIFFERENTIAL AMPLIFIER, 1MHZ, 3V/uS, DIP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.