Analog Devices MAX4166EPA+

Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4166EPA+.

_legacy Avnet

Datasheet17 pages20 years ago

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX4166EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
Stock
140,837
141,939
Authorized Distributors
1
1
Case/Package
PDIP
-
Number of Pins
8
-
Number of Circuits
1
-
Slew Rate
2 V/µs
-
Gain Bandwidth Product
5 MHz
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
72 dB
-
Common Mode Rejection Ratio
72 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6.5 V
-
Operating Supply Current
1.3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

MicrochipMCP6281-E/P
MICROCHIP MCP6281-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
MicrochipMCP6283-E/P
MICROCHIP MCP6283-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
Texas InstrumentsTLV2470IP
Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 8-PDIP -40 to 125
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Analog Devices MAX4166EPA+ provided by its distributors.

Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube
OP Amp Single GP R-R I/O 3.25V/6.5V 8-Pin PDIP N
OP-AMP 1000 uV OFFSET-MAX 5 MHz BAND WIDTH PDIP8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated