Microchip MCP601-I/P

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP601-I/P.

LKR

Datasheet34 pages18 years ago

Microchip

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.31%

CAD Models

Download Microchip MCP601-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.516
Stock
166,628
196,959
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
230 µA
230 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP601-E/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP603-I/P
ROHS3Compliant EAR99 MCP603 Matte Tin (Sn) op amp buffer circuit 9.46mm 0.00006muA 2mV 2800kHz
MicrochipMCP603-E/P
ROHS3Compliant EAR99 MCP603 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.005muA 2mV 2800kHz
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H

Descriptions

Descriptions of Microchip MCP601-I/P provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - PDIP-8
MICROCHIP MCP601-I/P OP AMP, 2.8MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.00006muA 2mV 2800kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
IC Single Supply CMOS Operational Amplifier 2.7-to-6V 2.8MHz
Operational Amplifier Single 2mV 2.8MHz PDIP
Microchip General purpose operational amplifier, single channel, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601 I/P
  • MCP601-I/P.
  • MCP601-IP
  • MCP601-I_P
  • MCP601I/P