Microchip MCP601-E/P

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP601-E/P.

Electro Sonic

Datasheet34 pages18 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.90%

CAD Models

Download Microchip MCP601-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.48
Stock
167,461
158,595
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
230 µA
230 µA

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP603-I/P
ROHS3Compliant EAR99 MCP603 Matte Tin (Sn) op amp buffer circuit 9.46mm 0.00006muA 2mV 2800kHz
MicrochipMCP603-E/P
ROHS3Compliant EAR99 MCP603 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.005muA 2mV 2800kHz
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV

Descriptions

Descriptions of Microchip MCP601-E/P provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 10.16mm 0.005muA 2mV 2800kHz
MICROCHIP MCP601-E/P OP AMP, 2.8MHZ RAIL-RAIL, 2.7 TO 6 V, 8-PIN PDIP
Microchip General purpose operational amplifier, single channel, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601-EP
  • MCP601E/P
  • MCP601EP