Texas Instruments HD3SS6126EVM

USB 3.0 differential switch 2: 1 & 1: 2 mux & demux evaluation module
$ 121.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS6126EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-36.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1612EVM
LDC1612 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

Descriptions

Descriptions of Texas Instruments HD3SS6126EVM provided by its distributors.

USB 3.0 differential switch 2:1 & 1:2 mux & demux evaluation module
HD3SS6126 USB Interface IC Reference Design Board
Switch IC Development Tools HD3SS6126 EVAL MOD
Evaluation Board, 2:1Mux/2:1Demux; Kit Application Type:interface; Application Sub Type:multiplexer / Demultiplexer; Silicon Manufacturer:texas Instruments; Silicon Core Number:hd3Ss6126; Product Range:-; Kit Contents:eval Board Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD3SS6126EVM .
  • HD3SS6126EVM.