Texas Instruments HD3SS3220RNHR

USB Power SW Type-C DRP Port Controller Dual 3V to 3.6V/4.5V to 5.5V 30-Pin WQFN EP T/R
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3220RNHR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages10 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-36.44%

CAD Models

Download Texas Instruments HD3SS3220RNHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.658
$ 1.925
$ 1.925
Stock
587,072
417,582
417,582
Authorized Distributors
4
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments HD3SS3220RNHR provided by its distributors.

USB Power SW Type-C DRP Port Controller Dual 3V to 3.6V/4.5V to 5.5V 30-Pin WQFN EP T/R
IC DRP PORT CTLR USB-C 30WQFN / USB Type-C DRP Port Controller with SuperSpeed 2:1 MUX
10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.