Texas Instruments HD3SS3220IRNHR

USB Power SW Type-C DRP Port Controller Dual 3V to 3.6V/4.5V to 5.5V 30-Pin WQFN EP T/R
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3220IRNHR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages10 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+44.16%

CAD Models

Download Texas Instruments HD3SS3220IRNHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 1.658
$ 1.658
Stock
415,673
586,974
586,974
Authorized Distributors
4
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments HD3SS3220IRNHR provided by its distributors.

USB Power SW Type-C DRP Port Controller Dual 3V to 3.6V/4.5V to 5.5V 30-Pin WQFN EP T/R
10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85
Power Management ICs (PMICs); HD3SS3220IRNHR; TEXAS INSTRUMENTS; 30; 4.5 mm; 800 µm
3.3V 3.3V,5V USB,Type-C WQFN-30 , 750¦Ìm
USB WQFN-30-EP(2.5x4.5) USB ICs ROHS
HD3SS3220 Tape & Reel (TR) Surface Mount USB Type-C Controller pmic power management device 4.5mm 5V -40C~85C 0.9mA
Usb Type-C Mux With Cc And Mode Control
USB Bus Controller, CMOS, PQCC30
IC USB 3.1 CONTROLLER TYPE C UFP/DFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.