Texas Instruments HD3SS3212RKSTQ1

High Speed Differential Switch 2: 1/1: 2 MUX/DEMUX USB 3.2 3.3V T/R Automotive 20-Pin VQFN EP
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3212RKSTQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments HD3SS3212RKSTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 0.952
$ 0.952
Stock
519,799
754,691
754,691
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
Standard
Standard
Number of Pins
20
20
20
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
105 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
LVDS, PCIe, USB
-
-
Data Rate
10 Gbps
480 Mbps
480 Mbps
Number of Ports
2
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments HD3SS3212RKSTQ1 provided by its distributors.

High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 3.2 3.3V T/R Automotive 20-Pin VQFN EP
Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105
2-Channel Differential 2:1/1:2 USB3.2 Mux/Demux Type-C 10000Mbps 8000MHz 20-Pin VQFN T/R
MULTIPLEXER / USB Switch IC 2 Channel 20-VQFN (2.5x4.5)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.