Texas Instruments HD3SS3202RSVT

2-channel 10-Gbps 2: 1/1: 2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3202RSVT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments HD3SS3202RSVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.727
$ 0.727
Stock
522,460
1,195,537
1,195,537
Authorized Distributors
4
4
4
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
On Resistance (RON)
-
-
-
Number of Channels
2
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments HD3SS3202RSVT.

Descriptions

Descriptions of Texas Instruments HD3SS3202RSVT provided by its distributors.

2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
USB 3.1 Mux/Demux Two-Channel Differential 2:1/1:2 Configuration 16-Pin UQFN T/R
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: VQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.