Texas Instruments HD3SS3202IRSVR

2-channel 10-Gbps 2: 1/1: 2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3202IRSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.95%

CAD Models

Download Texas Instruments HD3SS3202IRSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.877
$ 0.877
Stock
1,195,537
522,460
522,460
Authorized Distributors
4
4
4
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments HD3SS3202IRSVR.

Descriptions

Descriptions of Texas Instruments HD3SS3202IRSVR provided by its distributors.

2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN -40 to 85
High Speed Basic USB Type-C Controller USB 3.1 3.3V T/R 16-Pin UQFN
HD3SS3202IRSV / USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Two-Channel Differential USB3.1 Mux/Demux 16-Pin UQFN T/R
8Ω 2 UQFN-16(1.8x2.6) Analog Switches, Multiplexers ROHS
Other Interface ICs; HD3SS3202IRSVR; TEXAS INSTRUMENTS; 16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.