Texas Instruments FDC2212QDNTRQ1

2-Ch, 28-bit, automotive capacitance to digital converter 12-WSON -40 to 125
$ 3.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC2212QDNTRQ1.

CAD Models

Download Texas Instruments FDC2212QDNTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.717
$ 4.825
$ 4.825
Stock
181,794
179,356
179,356
Authorized Distributors
1
4
4
Bandwidth
-
-
-
Interface
I2C
I2C
I2C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
-
DFN
DFN
Number of Pins
12
12
12
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments FDC2212QDNTRQ1 provided by its distributors.

2-Ch, 28-bit, automotive capacitance to digital converter 12-WSON -40 to 125
Sensor and Detector Interface 3.6V 2.1mA I2C Interface Automotive 12-Pin WSON EP T/R
FDC2212 interface sensor -40C~125C 800mum 2.1mA 3.3V
FDC2212-Q1 2-CHANNEL, NOISE-IMMU
IC FDC CAPTIVE SENSING 12WSON /

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.