Texas Instruments FDC2212DNTT

e3 FDC2212 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b 2.7V~3.6V
$ 4.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC2212DNTT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages13 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.77%

CAD Models

Download Texas Instruments FDC2212DNTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.826
$ 3.83
$ 3.83
Stock
174,396
469,378
469,378
Authorized Distributors
4
2
2
Case/Package
DFN
-
-
Number of Pins
12
12
12
Resolution
3.5 B
3.5 B
3.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsFDC2112DNTT
e3 FDC2112 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 12b 2.7V~3.6V
STMicroelectronicsSTC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
Analog DevicesLTC2471IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
Analog DevicesLTC2627CDE-1#PBF
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO12
Analog DevicesLTC2473IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
MicrochipMCP3427-E/MF
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube

Descriptions

Descriptions of Texas Instruments FDC2212DNTT provided by its distributors.

e3 FDC2212 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b 2.7V~3.6V
Capacitive Touch Sensor, 2.7 V, 3.6 V, Wson, 12
2-Ch, 28-bit, capacitance to digital converter 12-WSON -40 to 125
Sensor and Detector Interface 3.6V 2.1mA I2C Interface 12-Pin WSON EP T/R
CAPACITANCE TO DIGITAL CONV, 2CH, WSON12
CAPACITANCE TO DIGITAL CONV, 2CH, WSON12; Type d'interface CI: I2C; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 3.6V; Type de boîtier de capteur CI: WSON; Nombre de broches: 12Broche(s); Température d'utili

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC2212DNTT .
  • FDC2212DNTT..