Texas Instruments FDC2212DNTR

e3 FDC2212 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b 2.7V~3.6V
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC2212DNTR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+2.04%

CAD Models

Download Texas Instruments FDC2212DNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 4.826
$ 4.826
Stock
469,378
174,396
174,396
Authorized Distributors
2
4
4
Case/Package
-
DFN
DFN
Number of Pins
12
12
12
Resolution
3.5 B
3.5 B
3.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments FDC2212DNTR provided by its distributors.

e3 FDC2212 Proximity Only Tape & Reel (TR) capacitive touch sensor 4mm 2.1mA 28b 2.7V~3.6V
2-Ch, 28-bit, capacitance to digital converter 12-WSON -40 to 125
Sensor and Detector Interface 3.6V 2.1mA I2C Interface 12-Pin WSON EP T/R
2 WSON-12(4x4) Touch Sensors ROHS
FDC2212 TWO CHANNEL, 28 BIT NOIS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.