Texas Instruments F28M35E20B1RFPS

MCU 32-Bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28M35E20B1RFPS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet239 pages11 years ago
Datasheet239 pages12 years ago
Datasheet243 pages12 years ago
Datasheet199 pages13 years ago
Datasheet198 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

CAD Models

Download Texas Instruments F28M35E20B1RFPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.24
Stock
92,397
97,970
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
74
74
Interface
CAN, I2C, SCI, SPI, UART
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
256 kB
Min Supply Voltage
1.14 V
-
Max Supply Voltage
3.63 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F28M35E20B1RFPS.

Related Parts

Texas InstrumentsF28M35M20B1RFPT
MCU 32-Bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP
ARM MCU, SAM 32 Family AT91SAM7SE Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 256 KB
MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LF-BGA T/R
NXP SemiconductorsMK40DX256VMC7
MCU 32-Bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray
NXP SemiconductorsMK10DX256VMC7
MCU 32-bit K10 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
Texas InstrumentsF28M35M22C1RFPT
MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments F28M35E20B1RFPS provided by its distributors.

MCU 32-Bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP
C2000™ Dual Core 32-bit MCU with 120 MIPS, 512 KB Flash 144-HTQFP -40 to 125
IC MCU 32BIT 256KB FLASH 144TQFP
IC MCU 32BIT 512KB FLASH 144QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.