Microchip AT91SAM7SE256B-CU

ARM MCU, SAM 32 Family AT91SAM7SE Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 256 KB
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7SE256B-CU.

Microchip

Datasheet47 pages29 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+233%

CAD Models

Download Microchip AT91SAM7SE256B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-23
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM32F101ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMKL46Z256VMC4
MCU 32-bit KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMKL36Z256VMC4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 112-Pin BGA
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 112-Pin BGA
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 2.5V/3.3V 120-Pin BGA Tray

Descriptions

Descriptions of Microchip AT91SAM7SE256B-CU provided by its distributors.

ARM MCU, SAM 32 Family AT91SAM7SE Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 256 KB
MCU 32-Bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 144-Pin LFBGA Tray
AT91 Series 256 kB Flash 32 kB SRAM 55 MHz 32-Bit Microcontroller - LFBGA-144
MCU, 32BIT, ARM7TDMI, 55MHZ, LFBGA-144; Product Range: SAM32 Family AT91SAM7SE Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7SE256B-CU.