Texas Instruments DS99R106SQ/NOPB

3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer 48-WQFN 0 to 70
$ 7.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS99R106SQ/NOPB.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages14 years ago

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments DS99R106SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.36
$ 5.715
Stock
85,725
100,583
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS99R104TSQ/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer for -40C to 85C 48-WQFN
Texas InstrumentsDS90C124IVS/NOPB
5-MHz to 35-MHz DC-balanced 24-bit FPD-Link II deserializer 48-TQFP -40 to 105
Texas InstrumentsDS99R104TVS/NOPB
3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer for -40C to 85C 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DS99R106SQ/NOPB provided by its distributors.

3-MHz to 40-MHz DC-balanced 24-bit LVDS deserializer 48-WQFN 0 to 70
300¦ÌA LVCMOS 24 1 3V 3.6V FPD-Link II,LVDS 960Mbps QFN
LVDS Deserializer 960Mbps 1.2V 48-Pin WQFN EP T/R
QFN-48-EP(7x7) Serializers / Deserializers ROHS
IC DESERIALIZ 40MHZ 24BIT 48WQFN
3-40Mhz Dc- Balanced 24-Bit Lvds Deseria
LINE TRANSCEIVER DS99R106 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface deserializer 800mum 95mA 3V~3.6V 960Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS99R106SQNOPB