Analog Devices ADV3002BSTZ

IC VIDEO SWITCH 80LQFP / Video Switch IC I2C, Serial HDMI 1.4a 80-LQFP (14x14) Package
$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV3002BSTZ.

Newark

Datasheet28 pages13 years ago
Datasheet29 pages13 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-30.71%

CAD Models

Download Analog Devices ADV3002BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.747
$ 5.263
Stock
190,380
216,828
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Logic Function
-
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
4
-
Data Rate
2.25 Gbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV3002BSTZ.

Related Parts

Texas InstrumentsDS92LV090ATVEH/NOPB
210mA LVDS,LVTTL 9 9 3V 3.2ns 3.6V LVDS,LVTTL 100Mbps QFP 10mm*10mm*1.4mm
Texas InstrumentsDS92LV090ATVEH
Can Bus, Transceiver, 3 V, 3.6 V, Tqfp Rohs Compliant: Yes
Texas InstrumentsDS92LV090ATVEHX/NOPB
e3 DS92LV090 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 1.6mm 3.2ns
NXP SemiconductorsSC16C754BIB80,551
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
NXP SemiconductorsSC16C554BIB80,551
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADV3002BSTZ provided by its distributors.

IC VIDEO SWITCH 80LQFP / Video Switch IC I2C, Serial HDMI 1.4a 80-LQFP (14x14) Package
4:1 HDMI/DVI Switch with Equalization DDC/CEC Buffers and EDID Replication
Hdmi/Dvi Buffer, 3.6V, Lqfp; Device Type:Hdmi/Dvi Switch; Interfaces:Cec, Ddc, Dvi, Hdmi, I2C, Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Lqfp; No. Of Pins:80Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices, Inc. ADV3002BSTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated