Texas Instruments DS92LV0421SQX/NOPB

10- to 75-MHz Channel-Link II serializer with LVDS parallel interface 36-WQFN -40 to 85
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV0421SQX/NOPB.

Texas Instruments

Datasheet46 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages14 years ago

Inventory History

3 month trend:
-25.18%

CAD Models

Download Texas Instruments DS92LV0421SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.58
$ 9.741
$ 9.741
Stock
267,201
126,249
126,249
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
36
36
36
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV0421SQX/NOPB.

Related Parts

Analog DevicesAD8194ACPZ
Buffered 2:1 TMDS Switch with Equalization | IC TMDS SWITCH BUFF 2:1 32LFCSP
Texas InstrumentsDS90UR907QSQE/NOPB
5 - 65 MHz 24-bit Color FPD-Link to FPD-Link II Converter 36-WQFN -40 to 105
Texas InstrumentsDS99R421QSQ/NOPB
DS99R421-Q1 5-43 MHZ FPD-LINK LV / 1.03Gbps Serializer 4 Input 1 Output 36-WQFN (6x6)
Texas InstrumentsUCC5620MWP
27-Line 5V SE Terminator for Fast and Ultra SCSI 36-SSOP 0 to 70
Other Interface ICs; MCP25625T-E/ML; MICROCHIP TECHNOLOGY; 28; 5.5 V; 2.7 V; QFN
MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28

Descriptions

Descriptions of Texas Instruments DS92LV0421SQX/NOPB provided by its distributors.

10- to 75-MHz Channel-Link II serializer with LVDS parallel interface 36-WQFN -40 to 85
LVDS Serializer 2100Mbps 0.6V 36-Pin WQFN EP T/R
QFN-36-EP(6x6) Serializers / Deserializers ROHS
CML 1 5 1.7V LVDS 2.1Gbps WQFN-36
LINE DRIVER DS92LV0421 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) interface serializer 6mm 1.71V~1.89V 3V~3.6V 2.1Gbps -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV0421SQXNOPB