Texas Instruments DS90UB949TRGCTQ1

1080p HDMI to FPD-Link III bridge serializer 64-VQFN -40 to 105
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB949TRGCTQ1.

Texas Instruments

Datasheet81 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

Inventory History

3 month trend:
+0.32%

CAD Models

Download Texas Instruments DS90UB949TRGCTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.27
$ 11.347
Stock
264,655
266,946
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.045 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB949TRGCTQ1.

Related Parts

Texas InstrumentsDS90UB929TRGCTQ1
IC SERIALIZER HDMI TO CML 64VQFN / LVDS Deserializer 3360Mbps Automotive 64-Pin VQFN EP T/R
Texas InstrumentsTMDS171RGZT
QFN-48-EP(7x7) Interface - Specialized ROHS
Texas InstrumentsTMDS181RGZT
IC RETIMER DVI HDMI 6GBPS 48VQFN / Retimer 0°C to 85°C 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DS90UB949TRGCTQ1 provided by its distributors.

1080p HDMI to FPD-Link III bridge serializer 64-VQFN -40 to 105
LVDS Serializer 3360Mbps 1.2V Automotive 64-Pin VQFN EP T/R
50mA,330mA FPD-Link III,LVDS 2 4 1.045V,1.71V,3.135V 1.155V,1.89V,3.465V HDMI 3.36Gbps VQFN-64 , 1mm
QFN-64-EP(9x9) Serializers / Deserializers ROHS
IC SERIALIZER HDMI TO CML 64VQFN
Line Driver, 1 Func, 1 Driver, PQCC64
DS90UB949-Q1 - 1080P HDMI TO FPD
LINE DRIVER DS90UB949 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) interface serializer 1mm 330mA 1.71V~1.89V 3V~3.6V 3.36Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.