Texas Instruments TMDS171RGZT

QFN-48-EP(7x7) Interface - Specialized ROHS
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS171RGZT.

Texas Instruments

Datasheet58 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.36%

CAD Models

Download Texas Instruments TMDS171RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 2.592
$ 2.592
Stock
292,275
484,571
484,571
Authorized Distributors
2
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
HDMI, I2C
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.1 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMDS171RGZT.

Related Parts

Texas InstrumentsTMDS181RGZT
IC RETIMER DVI HDMI 6GBPS 48VQFN / Retimer 0°C to 85°C 48-Pin VQFN EP T/R
Texas InstrumentsTLV320AIC33IRGZT
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY Consumer Circuit, PQCC48
Texas InstrumentsTLV320AIC33IRGZTG4
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TMDS171RGZT provided by its distributors.

QFN-48-EP(7x7) Interface - Specialized ROHS
TMDS TIMER, 3.4GBPS, VQFN-48; Type d'interface CI: DVI, HDMI; Tension, alimentation min.: 1.1V; Tension, alimentation max..: 3.465V; Type de boîtier d'interface: VQFN; Nombre de broches: 48Broche(s); Température d'utilisation
TMDS TIMER, 3.4GBPS, VQFN-48; IC Interface Type:DVI, HDMI; Supply Voltage Min:1.1V; Supply Voltage Max:3.465V; Interface Case Style:VQFN; No. of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS171RGZT .