Texas Instruments DS90LV049QMT/NOPB

Automotive LVDS dual high-speed differential transceiver 16-TSSOP -40 to 125
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV049QMT/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.94%

CAD Models

Download Texas Instruments DS90LV049QMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.6
Stock
199,007
203,627
Authorized Distributors
4
2
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
35 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV049QMT/NOPB.

Related Parts

Texas InstrumentsSN65LVDS049PW
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PWR
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PWG4
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments DS90LV049QMT/NOPB provided by its distributors.

Automotive LVDS dual high-speed differential transceiver 16-TSSOP -40 to 125
LVDS TXRX, 400MBPS, TSSOP-16; Type de circuit: Émetteur-récepteur LVDS; Jitter crête-crête max.: -; Courant, alimentation max.: 35mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 125°C; Tension,
Lvds Txrx, 400Mbps, Tssop-16; Device Type:Lvds Transceiver; Peak-To-Peak Jitter Max:-; Supply Current Max:35Ma; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV049QMT/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV049QMT/NOPB .
  • DS90LV049QMTNOPB