Texas Instruments DS90LV048ATMTC

15mA CMOS 4 0 3V 200MHz 2.7ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 0V 400Mbps TSSOP-16 1.2mm
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV048ATMTC.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

National Semiconductor

Farnell

Inventory History

3 month trend:
-38.46%

CAD Models

Download Texas Instruments DS90LV048ATMTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV048ATMTC.

Related Parts

Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DS90LV048ATMTC provided by its distributors.

15mA CMOS 4 0 3V 200MHz 2.7ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 0V 400Mbps TSSOP-16 1.2mm
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
LINE RECEIVER QUAD LVDS 3V, 90LV048; Device Type:Differential Receiver; Interface Type:LVDS; Propagation Delay:2.7ns; Supply Voltage Range:3V to 3.6V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:400Mbps; IC Generic Number:90LV048; Interface Type:3.3V LVDS; Line / Bus Driver / Receiver / Transceiver Type:3.3V LVDS Receiver; Logic Function Number:90; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Package / Case:TSSOP; Supply Current:9mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV048ATMTC .