Texas Instruments SN65LVDT2D

7mA LVTTL 1 0 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 SMD mount
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT2D.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+1.40%

CAD Models

Download Texas Instruments SN65LVDT2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.3
$ 1.3
Stock
347,186
328,553
328,553
Authorized Distributors
3
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS2D
Texas Instruments LVDS Transceiver, 1 Driver, 630Mbps, Driver/Receiver Output, 8-Pin
Texas InstrumentsSN65LVDS2DR
400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)

Descriptions

Descriptions of Texas Instruments SN65LVDT2D provided by its distributors.

7mA LVTTL 1 0 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 SMD mount
HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 1 Func, 1 Driver, 1 Rcvr, TTL, PDSO8
HIGH-SPEED DIFFERENTAIL LINE DRIVER/RECEIVERS | IC HS DIFF LINE RECEIVER 8-SOIC
TEXAS INSTRUMENTS SN65LVDT2D LVDS RECEIVER, SMD, 65LVDT2, SOIC8
EAR99 65LVDT2 Tube LVDS interface driver 3.3V 8mA 72.603129mg 3.1ns
LVDS Receiver 400Mbps 0.454V 8-Pin SOIC Tube
Single Receiver RS-644 8-Pin SOIC Tube
LVDS/M-LVDS/ECL/CML High Speed Diff Line
LVDS RECEIVER, SMD, 65LVDT2, SOIC8; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:65; Data Rate:400Mbps; IC Generic Number:65LVDT2; Interface Type:LVDS; No. of Receivers:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:10mA; Package / Case:SOIC; Supply Current:5.5mA; Supply Voltage Max:3.6V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.