Texas Instruments DS90CR287MTDX/NOPB

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
$ 6.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR287MTDX/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
+204%

CAD Models

Download Texas Instruments DS90CR287MTDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR287MTDX/NOPB.

Related Parts

Texas InstrumentsDS90C385AMTX/NOPB
Interface (Drivers / Receivers / Transceivers) 5/0 Driver FPD-Link, LVDS TSSOP56_14X6.1MM
Texas InstrumentsDS90C385AMT/NOPB
LVDS TRANSMITTER, TSSOP-56; DEVICE TYPE: ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90C385AMTX
EAR99 DS90C385 Tape & Reel (TR) FPD-Link LVDS interface receiver 3.3V 55mA 1.1mm 2.45Gbps

Descriptions

Descriptions of Texas Instruments DS90CR287MTDX/NOPB provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Other Interface ICs; DS90CR287MTDX/NOPB; TEXAS INSTRUMENTS; 56; 3.6 V; 3 V; TSSOP
LVDS TRANSMITTER, 2.38GBPS, TSSOP-56; Type de circuit: Transmetteur LVDS; Jitter crête-crête max.: -; Courant, alimentation max.: 55µA; Température d'utilisation min: -10°C; Température de fonctionnement max..: 70°C; Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR287MTDX/NOPB .
  • DS90CR287MTDXNOPB