Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90C385AMTX

LVDS Transmitter Flat Panel Display 85MHz 56-TSSOP -10 to 70
$ 2.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385AMTX.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet17 pages13 years ago

iiiC

National Semiconductor

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C385AMTX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.87
Stock
285,584
749,252
Authorized Distributors
2
2
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-10 °C
-10 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
65 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C385AMTX.

Related Parts

Texas InstrumentsDS90CR286MTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP
Texas InstrumentsDS90CR285MTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85
Texas InstrumentsDS90CR286MTDX
QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56

Descriptions

Descriptions of Texas Instruments DS90C385AMTX provided by its distributors.

LVDS Transmitter Flat Panel Display 85MHz 56-TSSOP -10 to 70
EAR99 DS90C385 Tape & Reel (TR) FPD-Link LVDS interface receiver 3.3V 55mA 1.1mm 2.45Gbps
LVDS 0 4 3V 18MHz 3.6V 87.5MHz LVCMOS,LVTTL 2.45Gbps TSSOP-56 SMD mount,glue mount 1.2mm(height)
LVDS Transmitter 2450Mbps 0.45V 56-Pin TSSOP T/R
Ic,Parallel-To-Serial Converter,Cmos,Tssop,56Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.